TRU COMPONENTS TC-TLC/10A-101M-00203 Choke Toroidal core Radial lead Contact spacing 18 mm 100 µH 10 A 1 pc(s)

  • Item no.: 1589144
  • Manufacturer no.: 1589144
  • EAN: 2050004966213

RINGK TC-TLC/10A-101M-00203 100?H 10A

  • Item no.: 1589144
  • Manufacturer no.: 1589144
  • EAN: 2050004966213

RINGK TC-TLC/10A-101M-00203 100?H 10A

  • Thickness of wire: 1.4 mm.
Features Toroidal core
Type Radial lead
Inductance (L) 100 µH
Nominal current 10 A
(Ø) 53 mm
CS 18 mm
Content 1 pc(s)
Dim (Ø) 53 mm
Type TC-TLC/10A-101M-00203
Product type Choke

Technical data

  • Thickness of wire: 1.4 mm.
Features Toroidal core
Type Radial lead
Inductance (L) 100 µH
Nominal current 10 A
(Ø) 53 mm
CS 18 mm
Content 1 pc(s)
Dim (Ø) 53 mm
Type TC-TLC/10A-101M-00203
Product type Choke

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes