TRU COMPONENTS TC-TYP I SG 1 SW203 Connector housing 37 x 43 x 73.5 Acrylonitrile butadiene styrene Black 1 pc(s)

  • Item no.: 1588641
  • Manufacturer no.: 1588641
  • EAN: 2050004955392

STECKER-GEHAUSE I

  • Item no.: 1588641
  • Manufacturer no.: 1588641
  • EAN: 2050004955392

STECKER-GEHAUSE I

Material Acrylonitrile butadiene styrene
Colour Black
Length 37 mm
Width 43 mm
Height 73.5 mm
Content 1 pc(s)
Dim (L x W x H) 37 x 43 x 73.5 mm
RoHS-compliant Yes
Type TC-TYP I SG 1 SW203
Product type Connector housing

Technical data

Material Acrylonitrile butadiene styrene
Colour Black
Length 37 mm
Width 43 mm
Height 73.5 mm
Content 1 pc(s)
Dim (L x W x H) 37 x 43 x 73.5 mm
RoHS-compliant Yes
Type TC-TYP I SG 1 SW203
Product type Connector housing

Frequently bought together

Similar products

See and discover other items from category Connector Enclosures