TRU COMPONENTS TC-UL632.320 Micro fuse (Ø x L) 6.3 mm x 32 mm 2 A 250 V Time delay -T- Content 1 pc(s)

  • Item no.: 1576723
  • Manufacturer no.: 1576723
  • EAN: 2050004898064

This text is machine translated.

Usage in all the known Applications for cylindrical micro fusing, which are mandatory UL-approvals.

  • Item no.: 1576723
  • Manufacturer no.: 1576723
  • EAN: 2050004898064

This text is machine translated.

Usage in all the known Applications for cylindrical micro fusing, which are mandatory UL-approvals.

Nominal voltage 250 V
Nominal current 2 A
Nominal current - rounded value 2 A
Switch-off capacity 200 A
Release characteristics Time delay -T-
Fuse layout Glass tube (clear)
Length 32 mm
(Ø) 6.3 mm
Certification marks UL no. 248-14
Content 1 pc(s)
Dim (Ø x L) 6.3 mm x 32 mm
Type TC-UL632.320
Product type Micro fuse

Technical data

Nominal voltage 250 V
Nominal current 2 A
Nominal current - rounded value 2 A
Switch-off capacity 200 A
Release characteristics Time delay -T-
Fuse layout Glass tube (clear)
Length 32 mm
(Ø) 6.3 mm
Certification marks UL no. 248-14
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Micro Fuses