TRU COMPONENTS TCP10S-AR510JTB High power resistor 0.51 Ω Radial lead TO-126 20 W 5 % 1 pc(s)

  • Item no.: 1625318
  • Manufacturer no.: TCP10S-AR510JTB
  • EAN: 2050005107974

TRU COMPONENTS TCP10S-AR510JTB High power resistor 1 pc(s)

  • Item no.: 1625318
  • Manufacturer no.: TCP10S-AR510JTB
  • EAN: 2050005107974

TRU COMPONENTS TCP10S-AR510JTB High power resistor 1 pc(s)

Type Radial lead
Type TO-126
Resistance 0.51 Ω
Power rating 20 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 12 mm
Width 8.5 mm
Height 3.1 mm
CS 5.08 mm
Max. temperature +175 °C
Min. temperature -55 °C
Threshold voltage 2000 V
Content 1 pc(s)
Dim (L x W x H) 12 x 8.5 x 3.1 mm
RoHS-compliant Yes
Type TCP10S-AR510JTB
Product type High power resistor

Technical data

Type Radial lead
Type TO-126
Resistance 0.51 Ω
Power rating 20 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 12 mm
Width 8.5 mm
Height 3.1 mm
CS 5.08 mm

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors