TRU COMPONENTS TCP2000-A1K60JB High power resistor 1.6 kΩ Screw-type 2000 W 5 % 1 pc(s)

  • Item no.: 1623352
  • Manufacturer no.: TCP2000-A1K60JB
  • EAN: 2050005088310

TRU COMPONENTS TCP2000-A1K60JB High power resistor 1 pc(s)

  • Item no.: 1623352
  • Manufacturer no.: TCP2000-A1K60JB
  • EAN: 2050005088310

TRU COMPONENTS TCP2000-A1K60JB High power resistor 1 pc(s)

Type Screw-type
Resistance 1.6 kΩ
Power rating 2000 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 69 mm
Width 60 mm
Height 28 mm
Max. temperature +175 °C
Min. temperature -55 °C
Threshold voltage 5000 V
Content 1 pc(s)
RoHS-compliant Yes
Type TCP2000-A1K60JB
Product type High power resistor

Technical data

Type Screw-type
Resistance 1.6 kΩ
Power rating 2000 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 69 mm
Width 60 mm
Height 28 mm
Max. temperature +175 °C
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors