TRU COMPONENTS TCP20M-C130RFTB High power resistor 130 Ω SMD TO-220 SMD 35 W 1 % 1 pc(s)
TRU COMPONENTS TCP20M-C130RFTB High power resistor 1 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
TRU COMPONENTS TCP20M-C130RFTB High power resistor 1 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Type | SMD |
---|---|
Type | TO-220 SMD |
Resistance | 130 Ω |
Power rating | 35 W |
Tolerance ± | 1 % |
Temperature coefficient | 50 pages/min |
Length | 15 mm |
Width | 10.1 mm |
Height | 4.5 mm |
Max. temperature | +175 °C |
Min. temperature | -55 °C |
---|---|
Threshold voltage | 2000 V |
Content | 1 pc(s) |
Dim | (L x W x H) 15 x 10.1 x 4.5 mm |
RoHS-compliant | Yes |
Type | TCP20M-C130RFTB |
Product type | High power resistor |
Documents & Downloads
High-load resistor series TCP 20 M
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors