TRU COMPONENTS TCP20S-C82R0FTB High power resistor 82 Ω Radial lead TO 220 35 W 1 % 1 pc(s)

  • Item no.: 1623227
  • Manufacturer no.: TCP20S-C82R0FTB
  • EAN: 2050005087061

TRU COMPONENTS TCP20S-C82R0FTB High power resistor 1 pc(s)

  • Item no.: 1623227
  • Manufacturer no.: TCP20S-C82R0FTB
  • EAN: 2050005087061

TRU COMPONENTS TCP20S-C82R0FTB High power resistor 1 pc(s)

Type Radial lead
Type TO 220
Resistance 82 Ω
Power rating 35 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 15 mm
Width 10.1 mm
Height 4.5 mm
CS 5.08 mm
Max. temperature +175 °C
Min. temperature -55 °C
Threshold voltage 2000 V
Content 1 pc(s)
RoHS-compliant Yes
Type TCP20S-C82R0FTB
Product type High power resistor

Technical data

Type Radial lead
Type TO 220
Resistance 82 Ω
Power rating 35 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 15 mm
Width 10.1 mm
Height 4.5 mm
CS 5.08 mm

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors