TRU COMPONENTS TCP45-AR100FBK High power resistor 0.1 Ω SMD TO-252/DPAK 45 W 1 % 1 pc(s)
TRU COMPONENTS TCP45-AR100FBK High power resistor 1 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
TRU COMPONENTS TCP45-AR100FBK High power resistor 1 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Type | SMD |
---|---|
Type | TO-252/DPAK |
Resistance | 0.1 Ω |
Power rating | 45 W |
Tolerance ± | 1 % |
Temperature coefficient | 100 pages/min |
Length | 12 mm |
Width | 8.2 mm |
Height | 1 mm |
Max. temperature | +175 °C |
Min. temperature | -55 °C |
---|---|
Threshold voltage | 1500 V |
Content | 1 pc(s) |
Dim | (L x W x H) 12 x 8.2 x 1 mm |
RoHS-compliant | Yes |
Type | TCP45-AR100FBK |
Product type | High power resistor |
Documents & Downloads
High-load resistor series TCP 45
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors