TRU COMPONENTS TCP50U-HR050JTB High power resistor 50 mΩ Radial lead TO 220 50 W 5 % 1 pc(s)

  • Item no.: 1624805
  • Manufacturer no.: TCP50U-HR050JTB
  • EAN: 2050005102849

TRU COMPONENTS TCP50U-HR050JTB High power resistor 1 pc(s)

  • Item no.: 1624805
  • Manufacturer no.: TCP50U-HR050JTB
  • EAN: 2050005102849

TRU COMPONENTS TCP50U-HR050JTB High power resistor 1 pc(s)

Type Radial lead
Type TO 220
Resistance 50 mΩ
Power rating 50 W
Tolerance ± 5 %
Temperature coefficient 250 pages/min
Length 15 mm
Width 10.1 mm
Height 4.5 mm
CS 5.08 mm
Max. temperature +175 °C
Min. temperature -55 °C
Threshold voltage 2000 V
Content 1 pc(s)
RoHS-compliant Yes
Type TCP50U-HR050JTB
Product type High power resistor

Technical data

Type Radial lead
Type TO 220
Resistance 50 mΩ
Power rating 50 W
Tolerance ± 5 %
Temperature coefficient 250 pages/min
Length 15 mm
Width 10.1 mm
Height 4.5 mm
CS 5.08 mm

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors