TRU COMPONENTS WF15-2 Universal enclosure 230 x 150 x 87 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Variants
100 x 68 x 50 mm 100 x 68 x 50 mm 115 x 55 x 90 mm 115 x 90 x 55 mm 115 x 90 x 60 mm 120 x 80 x 55 mm 158 x 90 x 60 mm 158 x 90 x 60 mm 160 x 110 x 90 mm 160 x 160 x 90 mm 160 x 45 x 55 mm 192 x 188 x 70 mm 200 x 120 x 67 mm 200 x 120 x 75 mm 200 x 120 x 75 mm 230 x 150 x 85 mm 230 x 150 x 87 mm 290 x 210 x 100 mm 300 x 280 x 140 mm 63 x 58 x 35 mm 63 x 58 x 35 mm 64 x 58 x 35 mm 83 x 58 x 33 mm 83 x 58 x 33 mm 95 x 182 x 263 mm
TRU COMPONENTS TC-6649492 Universal enclosure 1 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Variants
100 x 68 x 50 mm 100 x 68 x 50 mm 115 x 55 x 90 mm 115 x 90 x 55 mm 115 x 90 x 60 mm 120 x 80 x 55 mm 158 x 90 x 60 mm 158 x 90 x 60 mm 160 x 110 x 90 mm 160 x 160 x 90 mm 160 x 45 x 55 mm 192 x 188 x 70 mm 200 x 120 x 67 mm 200 x 120 x 75 mm 200 x 120 x 75 mm 230 x 150 x 85 mm 230 x 150 x 87 mm 290 x 210 x 100 mm 300 x 280 x 140 mm 63 x 58 x 35 mm 63 x 58 x 35 mm 64 x 58 x 35 mm 83 x 58 x 33 mm 83 x 58 x 33 mm 95 x 182 x 263 mm
TRU COMPONENTS TC-6649492 Universal enclosure 1 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Material | Acrylonitrile butadiene styrene |
---|---|
Colour | Light grey |
Length | 230 mm |
Width | 150 mm |
Height | 87 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 230 x 150 x 87 mm |
RoHS-compliant | Yes |
Type | WF15-2 |
Product type | Universal enclosure |
Documents & Downloads
Universal housing series WF
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures