TRU COMPONENTS WF24-2 Universal enclosure 192 x 188 x 70 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Material Acrylonitrile butadiene styrene
Colour Light grey
Length 192 mm
Width 188 mm
Height 70 mm
Content 1 pc(s)
Dim (L x W x H) 192 x 188 x 70 mm
RoHS-compliant Yes
Type WF24-2
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
Colour Light grey
Length 192 mm
Width 188 mm
Height 70 mm
Content 1 pc(s)
Dim (L x W x H) 192 x 188 x 70 mm
RoHS-compliant Yes
Type WF24-2
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures