True Utility TU919 Buttonlite LED (monochrome) Keyring torch 47 lm rechargeable 27 g Black

  • Item no.: 2127214
  • Manufacturer no.: TU919
  • EAN: 5060063225371

True Utility TU919 Keyring torch 1 pc(s)

  • Item no.: 2127214
  • Manufacturer no.: TU919
  • EAN: 5060063225371

True Utility TU919 Keyring torch 1 pc(s)

Colour Black
Weight 27 g
Depth 14 mm
Height 41 mm
Width 32 mm
Bulb type LED (monochrome)
Power supply (LOV) rechargeable
Light duration (max.) 2.6 h
Luminous flux 47 lm
LEDs 6
Waterproof No
Product type Keyring torch

Technical data

Colour Black
Weight 27 g
Depth 14 mm
Height 41 mm
Width 32 mm
Bulb type LED (monochrome)
Power supply (LOV) rechargeable
Light duration (max.) 2.6 h
Luminous flux 47 lm
LEDs 6

Frequently bought together

Similar products

See and discover other items from category Camping, Outdoor & Scuba Lamps