TrueCam H25 Dashcam with GPS Horizontal viewing angle (max.)=50 ° Video time stamp, Accelerometer, WDR, Loop recording
Every meter driven in 4KUnrivaled and without a doubt in one of the best video qualities a car camera has ever delivered. The TrueCam H25 with ultra-high 4K resolution ensures that the recordings of every drive, whether during day or night, are ver…
Every meter driven in 4KUnrivaled and without a doubt in one of the best video qualities a car camera has ever delivered. The TrueCam H25 with ultra-high 4K resolution ensures that the recordings of every drive, whether during day or night, are ver…
TrueCam car camera H25 GPS 4K
Every meter driven in 4KUnrivaled and without a doubt in one of the best video qualities a car camera has ever delivered. The TrueCam H25 with ultra-high 4K resolution ensures that the recordings of every drive, whether during day or night, are very sharp. All important objects in road traffic such as number and road signs or faces are clearly recognizable. It doesn't matter in which direction or how fast you drive. With 55 pictures at 2.5K, even videos from a racing track can be seen perfectly. ParkShield® provides advanced 24-hour protection for parked cars Vandalism? Paint damage that was caused anonymously? Never again! ParkShield® guards your parked car at all times. The ParkShield® feature turns on automatically when you park. The recording starts as soon as the camera detects a vibration of the vehicle or a movement in front of the lens. Select Timelapse and the camera records all night long. It is connected to the power supply and provides evidence.TrueBright® for perfect videos at nightThe combination of a special low-light mode, automatic brightness, WDR, a high-quality 7G lens with 1.8F brightness and a CMOS sensor with backlight makes this camera one of the best in its class. Where other cameras fail, the H25 still shows a lot of details.Is there a flash anywhere? You will be warnedOur car camera knows the location of more than 40,000 radar cameras across Europe and warns you so that you can adjust your speed in time. Even if you are traveling too quickly or travel through unknown places, you do not risk any more fines. We update the database regularly and free of charge.Supercapacitor provides for a long battery lifeThe rechargeable battery is often the Achilles' heel of car cameras, temperature fluctuations and constant power supply shorten its service life. That is why we have replaced it with a reliable supercapacitor. This lasts practically unlimited.
This text is machine translated.
Highlights & Details
- 4K car cameraParkShield® 24-hour protection for parked carsRadar warningFast 5 GHz Wi-Fi, appTachometerDiscreet design.Adapter with additional Fast Charge output
Facts
- Every meter driven in 4KParkShield® provides advanced 24-hour protection for parked carsTrueBright® for perfect videos at nightThe inconspicuous guardRadar warningFast 5 GHz Wi-Fi, appTachometerDiscreet design.Adapter with additional Fast Charge outputAutomatic switch-onLoop recordingMotion detectionG-sensorTime in the videoGPS in the videoSpeed in the videoDriver name in the videoScreen saverKm/h or mph settingAutomatic summer/winter timeProtection of recordingsNight modeSound recording with switch-off optionTime zone selectionMemory card formatting reminder
Delivery
- Car CAMERA TrueCam H25 GPS 4KAdapter with additional Fast Charge outputMini-USB power cableMicro SD / USB adapterReplacement 3M Label (2×)3M cable mounting bracket (5×)Tool for plugging the cableElectrostatic sticker for easy removal of bracket (2×)Protective coverUSB cable for connection to PCUser manual.
Comments
Please check if this device is allowed in your country/travel destination before using it.Customer reviews
Similar products
See and discover other items from category Dashcams