truelife NannyCam H32 TLNCH32 Baby monitor incl. camera Digital 2.4 GHz
The NannyCam H32 of true life is a digital video camera for baby monitoring with a clear, colorful 8.13 cm (3.2") LCD display, a room thermometer and an automatic night mode. The sound and image transmission is day and night of excellent quality. You…
The NannyCam H32 of true life is a digital video camera for baby monitoring with a clear, colorful 8.13 cm (3.2") LCD display, a room thermometer and an automatic night mode. The sound and image transmission is day and night of excellent quality. You…
TrueLife NannyCam H32 baby monitor with camera
The NannyCam H32 of true life is a digital video camera for baby monitoring with a clear, colorful 8.13 cm (3.2") LCD display, a room thermometer and an automatic night mode. The sound and image transmission is day and night of excellent quality. You can leave and, at the same time, be sure that it your loved ones goes well, because the applied digital technology with a frequency of 2.4 GHz is a safe and stable signal is guaranteed.
Use and range
The installation creates within a couple of minutes everyone. The parent unit and the camera in the socket, connect, you switch it on and see a live transmission. You need not to deal with, WIFI, internet failures, signal interference or similar problems. The transmission functions reliably up to 300 m in the open. In the apartment or the house you can use a stable signal up to 100 meters away.
The whole day sorgenlos
The whole day long, you can with the parent unit with its clear 8.13 cm (3.2") Display sorgenlos without connection to the power source. If the VOX regime, the parent unit thanks to a generous battery up to 24 hours of operation. In addition, you can save up to 5 times you have either as an alarm clock or as a reminder of regular medication. You have one worry less.
Clear picture day and night
With the next evening, you don't need to fear of loss of quality in the image. After it gets dark, the infrared LEDs activated automatically and you can set the time, while your child is asleep, in high resolution. Thanks to the large LCD-Display, you get the overview about what your child is doing now. Let the technology on your child watching.
Can be used as a thermometer
Thanks to the temperature sensor on the camera, you can see on your LCD screen always the current temperature in the children's room. The child has still not-so-good thermoregulation as you, so it can also be a minimum temperature change restless.
Calm voice and sound
When falling asleep needs your child sometimes only your soothing voice to be heard. Thanks to this option, you can by pressing a single button with your child directly without having to use intermediaries, wherever you are in the household. At the same time, they are also the slightest laugh, listen to your child's marbles or hiccups. The sound you can, of course, on the LCD-Display quieter or louder. You can also select one of the 8 soothing melodies that will help you to calm your child.
Without restrictions too far from the socket
Thanks to the USB-port you can use instead of the electrical socket can also come with a power bank and take the baby camera while traveling or in the free use, e.g. for the monitoring of the children's car in the garden or on the balcony.
Thanks to the VOX-regime, they are always made aware, if something happens
Through the activation of the VOX regime in the parent unit you can reduce the battery consumption. If the VOX regime is enabled, the live image after a short Silent Moment The display is switched off and the audio transmission is limited, so that the energy-saving benefits. This mode is ideal for a night-time monitoring of the child. Wines or any other noise activate the camera and the parent unit. So, you will immediately see that occurred on the situation and what happens. You can also set the sensitivity of the VOX regime. In this way, you can avoid the activation with a noise level that still is normal and no reason for concern.
This text is machine translated.
Highlights & Details
- Modern baby monitor with convenient features of TrueLife
- Reliable transmission and range up to 300 meters
- Measures the room temperature with the baby
- Transmits the voice of the parents or plays lullabies
- Long battery life through VOX mode
Facts
- 8.13 cm (3.2") color LCD display
- Night vision up to 5 m range
- Volume control
- VOX regime-motion and sound message
- Sensitivity control of the VOX function
- Loss of range display
- Parent unit battery display
- Room temperature display
- Temperature sensor with up to 5 alarm functions
- The alarm clock (up to 5 times)
- Two-way communication
- 8 melodies (lullabies)
- USB charging from external sources, e.g. power bank is possible
- Wall mounting possible.
Delivery
- Parent unit with battery
- Baby unit (camera)
- 2 x power supplies
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Baby Monitors