Trust GXT 668 Tytan 2.1 PC speaker Corded 60 W Black

  • Item no.: 1687784
  • Manufacturer no.: 22328
  • EAN: 8713439223286

2.1 SOUNDBAR WITH ILLUMINATED SUBWOOFER SPEAKER SET
2.1 speaker set for PC, game consoles and TV, with elegant horizontal speakers and subwoofer with pulsating LED lighting.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Trust
  • Item no.: 1687784
  • Manufacturer no.: 22328
  • EAN: 8713439223286

2.1 SOUNDBAR WITH ILLUMINATED SUBWOOFER SPEAKER SET
2.1 speaker set for PC, game consoles and TV, with elegant horizontal speakers and subwoofer with pulsating LED lighting.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Trust
Channels 2.1
Transfer type Corded
No. of speakers 1
Headphone jack Yes
Power supply (LOV) mains-powered
Operating voltage 230 V / AC
RMS total 60 W
Colour Black
Weight 4.8 kg
Interfaces Audio stereo (3.5 mm jack)
Product type PC speaker

Technical data

Channels 2.1
Transfer type Corded
No. of speakers 1
Headphone jack Yes
Power supply (LOV) mains-powered
Operating voltage 230 V / AC
RMS total 60 W
Colour Black
Weight 4.8 kg
Interfaces Audio stereo (3.5 mm jack)

Frequently bought together

Similar products

See and discover other items from category PC Speakers