Trust HS-200 PC Over-ear headset Corded (1075100) Stereo Black
Simple communicationWe live in a connected world where meetings are also held online. Here the Trust HS-200 is a useful companion. The compact headset impresses through its high wearing comfort and an adjustable microphone. It is easy to use, offer…
Simple communicationWe live in a connected world where meetings are also held online. Here the Trust HS-200 is a useful companion. The compact headset impresses through its high wearing comfort and an adjustable microphone. It is easy to use, offer…
Trust HS-200 PC Over-ear headset Corded (1075100) Stereo Black
Simple communicationWe live in a connected world where meetings are also held online. Here the Trust HS-200 is a useful companion. The compact headset impresses through its high wearing comfort and an adjustable microphone. It is easy to use, offers great sound quality and is suitable for all video chat apps such as Skype, teams and Zoom.Compact comfortThe Trust HS-200 captivates by its practical, compact design. With its subtle optics this headset is perfectly suitable for video calls without visual distraction. The soft artificial leather ear cushions, the adjustable headband and the low weight of the Trust HS-200 guarantee high comfort even during long hours of phone calls.Digital sound qualityThe adjustable microphone can be set in exactly the same way as it is best for you. With the USB port, you can make sure that colleagues and relatives around the world hear every word clearly. Using the Trust HS-200 is easy: Once the USB cable is connected, you're ready to go.For everything and everyoneThe Trust HS-200 is suitable not only for every head shape, but is also compatible with every chat app, with and without video. Whether teams, Skype or Zoom, the Trust HS-200 supports all apps smoothly. The 180cm long USB cable offers plenty of freedom of movement, WAS is especially convenient when you move about a lot during meetings. Moreover, you can also flexibly adjust the microphone and volume using the integrated remote control. The Trust HS-200 is truly suitable for everyone.
This text is machine translated.
Highlights & Details
- Comfortable design with soft, artificial leather ear cushionsAdjustable headband, so that the headset can be worn by anyone without any problemClear digital voice and audio quality via USBAdjustable microphone that can be set in many positions
Facts
- Compact format for a discreet appearance during video callsComfortable design with soft, artificial leather ear cushionsAdjustable headband, so that the headset can be worn by anyone without any problemClear digital voice and audio quality via USBAdjustable microphone that can be set in many positionsThe 1.8 m long cable ensures optimal freedom of movement when telephoningSet the volume with the integrated operation and switch the microphone mute on/offSuitable for all (video) chat applications, including teams, Skype and Zoom
Delivery
- HeadsetUser manual
System Requirements
- Windows 10, 11MacOS 10.15, 11, 12USB port
Comments
Customer reviews
Similar products
See and discover other items from category Earphones
- In-ear headphones
- Sennheiser in-ear headphones
- In-ear Headset
- PC gaming headset
- Stereo headset
- USB headset
- DJ headphones
- Bluetooth in-ear headphones
- Sports headphones
- AirPods Max
- Sony in-ear headphones
- Studio headphones
- Children's headphones
- Logitech Headset
- Gaming Headsets
- Over-the-ear headphones
- Logitech gaming headset
- True Wireless headphones
- On-ear headset
- Apple EarPods & AirPods
- Sony headphones
- Bluetooth sports headphones
- Over-the-ear headphones
- AKG headphoness
- Hi-Fi headphones
- Noise cancelling headphones
- Bluetooth headphones
- Wireless headphones
- PC Headsets
- JBL in-ear headphones
- JBL headphones
- Bluetooth gaming headset
- TV headphones
- On-ear headphones
- Sennheiser headphones