Trust Tyro Full HD webcam 1920 x 1080 p Stand
Convenient conference callsDo you have enough of embarrassing conference calls in low light and poor audio quality? The solution for a good video connection is the Trust Tyro Full HD Webcam. It combines all the functions that make video calls and v…
- Warranty: 24 months
- Manufacturer: Trust
Convenient conference callsDo you have enough of embarrassing conference calls in low light and poor audio quality? The solution for a good video connection is the Trust Tyro Full HD Webcam. It combines all the functions that make video calls and v…
- Warranty: 24 months
- Manufacturer: Trust
Trust Tyro Full HD Webcam, Black
Convenient conference calls
Do you have enough of embarrassing conference calls in low light and poor audio quality? The solution for a good video connection is the Trust Tyro Full HD Webcam. It combines all the functions that make video calls and video streaming much more convenient.
Best video and audio quality
Thanks to the excellent audio and video quality, you will make a good impression visually and acoustically with every conversation and video stream. The Full HD wide-angle lens with a resolution of 1080 p and the automatic focus provide for a pin-sharp video image. The automatic white balance also offers excellent low-light performance and sharp video in all conditions.
Easy to use
Thanks to Plug & Play installation, video calls are easier than ever before. If the USB receiver is connected to your PC or laptop, you can start the conversation immediately. The Trust Tyro Full HD webcam works with zoom, teams, Skype and other software for video calls. The webcam can be easily attached to your monitor or can be placed on the desk and is supplied with a tripod stand. This makes the device versatile and can be used in any office or home office.
This text is machine translated.
Highlights & Details
- All-in-one webcam with the highest audio and video quality
- Enhance your webcam experience: Wide angle, high resolution and versatile positioning
- Sharp video recordings: Full HD resolution with 1080 p and automatic focus
- Automatic white balance for sharp videos in all lighting conditions
- Works with Skype and other video call software
- Works with any PC or laptop
- Universal installation: Connect to the screen, place on the table or mount on the supplied tripod stand
- Simple setup and operation: Simply plug in and start at the USB
Delivery
- Tripod
- User manual
System Requirements
- Windows 10, 8, or 7
- Intel-based Mac running Mac OS X 10.15 (Catalina) or later
- Chrome OS
- USB port
- Warranty: 24 months
- Manufacturer: Trust
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Webcams