TTC3A203F4263EY Temperature sensor -40 up to +125 °C 20 kΩ 4260 K Radial lead

  • Item no.: 557241
  • Manufacturer no.: TTC3A203F4263EY
  • EAN: 2050001733368

NTC-THERMISTOR TTC3A203F4263EY

  • Warranty: 24 months
  • Item no.: 557241
  • Manufacturer no.: TTC3A203F4263EY
  • EAN: 2050001733368

NTC-THERMISTOR TTC3A203F4263EY

  • Warranty: 24 months
  • Connection (pitch): straight, 2.54 mm
  • Type (casing): resin coated
Type TTC3A203F4263EY
Temperature reading range (min.) -40 °C
Temperature reading range (max.) +125 °C
Temperature reading range -40 up to +125 °C
Connector Solder pins
Type Radial lead
Accuracy 1 %
Resistance 20 kΩ
Resistance reference +25 °C
Temperature coefficient 4260 K
Length 48 mm
Width 4 mm
Height 3 mm
RoHS-compliant Yes
Product type Temperature sensor

Technical data

  • Connection (pitch): straight, 2.54 mm
  • Type (casing): resin coated
Type TTC3A203F4263EY
Temperature reading range (min.) -40 °C
Temperature reading range (max.) +125 °C
Temperature reading range -40 up to +125 °C
Connector Solder pins
Type Radial lead
Accuracy 1 %
Resistance 20 kΩ
Resistance reference +25 °C
Temperature coefficient 4260 K

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Temperature Sensors