TTC3A333F4093EY Temperature sensor -40 up to +125 °C 33 kΩ 4090 K Radial lead
- Item no.: 557243
- Manufacturer no.: TTC3A333F4093EY
- EAN: 2050001733375
NTC-THERMISTOR TTC3A333F4093EY
- Warranty: 24 months
- Item no.: 557243
- Manufacturer no.: TTC3A333F4093EY
- EAN: 2050001733375
NTC-THERMISTOR TTC3A333F4093EY
- Warranty: 24 months
Technical data
- Connection (pitch): straight, 2.54 mm
- Type (casing): resin coated
Type | TTC3A333F4093EY |
---|---|
Temperature reading range (min.) | -40 °C |
Temperature reading range (max.) | +125 °C |
Temperature reading range | -40 up to +125 °C |
Connector | Solder pins |
Type | Radial lead |
Accuracy | 1 % |
Resistance | 33 kΩ |
Resistance reference | +25 °C |
Temperature coefficient | 4090 K |
Length | 48 mm |
---|---|
Width | 4 mm |
Height | 3 mm |
Dim | (L x W x H) 48 x 4 x 3 mm |
RoHS-compliant | Yes |
Product type | Temperature sensor |
Documents & Downloads
NTC Thermistor
- Warranty: 24 months
Comments
Approval UL/TÜV.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Temperature Sensors