TTC3A474F4573EY Temperature sensor -40 up to +125 °C 470 kΩ 4570 K Radial lead

  • Item no.: 557249
  • Manufacturer no.: TTC3A474F4573EY
  • EAN: 2050001733436

NTC-THERMISTOR TTC3A474F4573EY

  • Warranty: 24 months
  • Item no.: 557249
  • Manufacturer no.: TTC3A474F4573EY
  • EAN: 2050001733436

NTC-THERMISTOR TTC3A474F4573EY

  • Warranty: 24 months
  • Connection (pitch): straight, 2.54 mm
  • Type (casing): resin coated
Type TTC3A474F4573EY
Temperature reading range (min.) -40 °C
Temperature reading range (max.) +125 °C
Temperature reading range -40 up to +125 °C
Connector Solder pins
Type Radial lead
Accuracy 1 %
Resistance 470 kΩ
Resistance reference +25 °C
Temperature coefficient 4570 K
Length 48 mm
Width 4 mm
Height 3 mm
RoHS-compliant Yes
Product type Temperature sensor

Technical data

  • Connection (pitch): straight, 2.54 mm
  • Type (casing): resin coated
Type TTC3A474F4573EY
Temperature reading range (min.) -40 °C
Temperature reading range (max.) +125 °C
Temperature reading range -40 up to +125 °C
Connector Solder pins
Type Radial lead
Accuracy 1 %
Resistance 470 kΩ
Resistance reference +25 °C
Temperature coefficient 4570 K

Frequently bought together

Similar products

See and discover other items from category Temperature Sensors