TTS1A103F39H3RY Temperature sensor -40 up to +100 °C 10 kΩ 3975 K Radial lead

  • Item no.: 557276
  • Manufacturer no.: 557276
  • EAN: 2050001733689

NTC-THERMISTOR TTS1A103F39H3RY

  • Warranty: 24 months
  • Item no.: 557276
  • Manufacturer no.: 557276
  • EAN: 2050001733689

NTC-THERMISTOR TTS1A103F39H3RY

  • Warranty: 24 months
  • Enamelled copper wire: Red
  • Type (casing): resin coated
Type TTS1A103F39H3RY
Temperature reading range (min.) -40 °C
Temperature reading range (max.) +100 °C
Temperature reading range -40 up to +100 °C
Connector Cable, open end
Cable length 6.40 cm
Type Radial lead
Accuracy 1 %
Resistance 10 kΩ
Resistance reference +25 °C
Temperature coefficient 3975 K
Length 6 mm
(Ø) 1.8 mm
RoHS-compliant Yes
Product type Temperature sensor

Technical data

  • Enamelled copper wire: Red
  • Type (casing): resin coated
Type TTS1A103F39H3RY
Temperature reading range (min.) -40 °C
Temperature reading range (max.) +100 °C
Temperature reading range -40 up to +100 °C
Connector Cable, open end
Cable length 6.40 cm
Type Radial lead
Accuracy 1 %
Resistance 10 kΩ
Resistance reference +25 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Temperature Sensors