TTS1A103F4253RY Temperature sensor -40 up to +100 °C 10 kΩ 4250 K Radial lead
- Item no.: 557278
- Manufacturer no.: 557278
- EAN: 2050001733696
NTC-THERMISTOR TTS1A103F4253RY
- Warranty: 24 months
- Item no.: 557278
- Manufacturer no.: 557278
- EAN: 2050001733696
NTC-THERMISTOR TTS1A103F4253RY
- Warranty: 24 months
Technical data
- Enamelled copper wire: Red
- Type (casing): resin coated
Type | TTS1A103F4253RY |
---|---|
Temperature reading range (min.) | -40 °C |
Temperature reading range (max.) | +100 °C |
Temperature reading range | -40 up to +100 °C |
Connector | Cable, open end |
Cable length | 6.40 cm |
Type | Radial lead |
Accuracy | 1 % |
Resistance | 10 kΩ |
Resistance reference | +25 °C |
Temperature coefficient | 4250 K |
---|---|
Length | 6 mm |
(Ø) | 1.8 mm |
Dim | (Ø x L) 1.8 mm x 6 mm |
RoHS-compliant | Yes |
Product type | Temperature sensor |
Documents & Downloads
NTC Thermistor
- Warranty: 24 months
Comments
Approval UL/cUL.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Temperature Sensors