Twine (L x W) 600 m x 1.5 mm dörner + helmer 190401
Variants
Application:
All-purpose cord for tying, packing and repair, suspend, depend. Biodegradable as natural material.
Material:
Hemp, natural
This text is machine translated.
- Warranty: 24 months
- Manufacturer: dörner + helmer
Variants
Application:
All-purpose cord for tying, packing and repair, suspend, depend. Biodegradable as natural material.
Material:
Hemp, natural
This text is machine translated.
- Warranty: 24 months
- Manufacturer: dörner + helmer
Technical data
Dim | (L x W) 600 m x 1.5 mm |
---|---|
Length | 600 m |
Width | 1.5 mm |
Product type | Twine |
DH twine Ø 1.5 mm, 2-pack, hemp, natural 5Sets 40/80 m
Application:
All-purpose cord for tying, packing and repair, suspend, depend. Biodegradable as natural material.
Material:
Hemp, natural
This text is machine translated.
Highlights & Details
- Natural material
Facts
- Double Pack, hemp, natural
Delivery
- 5 Double Packs, 1 piece each 1,5Mmx 40 m and 1 Piece 1,5Mmx 80 m
- Warranty: 24 months
- Manufacturer: dörner + helmer
Comments
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gardening Accessories