Twine (L x W) 600 m x 2 mm dörner + helmer 190402

  • Item no.: 1206516
  • Manufacturer no.: 190402
  • EAN: 4016138906844

Application:
All-purpose cord for tying, packing and repair, suspend, depend. Biodegradable as natural material.

Material:
Hemp, natural

This text is machine translated.

  • Item no.: 1206516
  • Manufacturer no.: 190402
  • EAN: 4016138906844

Application:
All-purpose cord for tying, packing and repair, suspend, depend. Biodegradable as natural material.

Material:
Hemp, natural

This text is machine translated.

Length 600 m
Width 2 mm
Product type Twine

Technical data

Length 600 m
Width 2 mm
Product type Twine

Frequently bought together

Similar products

See and discover other items from category Gardening Accessories