TyOhm SMW 2W 120R F T/R Resistance wire 120 Ω SMD 2 W 1 % 1 pc(s)
Variants
0.1 Ω SMD 2 W 0.1 Ω SMD 3 W 100 Ω SMD 2 W 100 Ω SMD 3 W 10 Ω SMD 2 W 10 Ω SMD 3 W 110 Ω SMD 2 W 110 Ω SMD 3 W 120 Ω SMD 2 W 120 Ω SMD 3 W 1 Ω SMD 2 W 1 Ω SMD 3 W 2.7 Ω SMD 2 W 2.7 Ω SMD 3 W 22 Ω SMD 2 W 22 Ω SMD 3 W 33 Ω SMD 2 W 33 Ω SMD 3 W 4.7 Ω SMD 2 W 4.7 Ω SMD 3 W 47 Ω SMD 2 W 47 Ω SMD 3 W 56 Ω SMD 2 W 7.5 Ω SMD 2 W 7.5 Ω SMD 3 W
Draht-Widerst. SMD 120R 1% 4x3.55x6.7 2W
- Warranty: 24 months
- Manufacturer: TyOhm
Variants
0.1 Ω SMD 2 W 0.1 Ω SMD 3 W 100 Ω SMD 2 W 100 Ω SMD 3 W 10 Ω SMD 2 W 10 Ω SMD 3 W 110 Ω SMD 2 W 110 Ω SMD 3 W 120 Ω SMD 2 W 120 Ω SMD 3 W 1 Ω SMD 2 W 1 Ω SMD 3 W 2.7 Ω SMD 2 W 2.7 Ω SMD 3 W 22 Ω SMD 2 W 22 Ω SMD 3 W 33 Ω SMD 2 W 33 Ω SMD 3 W 4.7 Ω SMD 2 W 4.7 Ω SMD 3 W 47 Ω SMD 2 W 47 Ω SMD 3 W 56 Ω SMD 2 W 7.5 Ω SMD 2 W 7.5 Ω SMD 3 W
Draht-Widerst. SMD 120R 1% 4x3.55x6.7 2W
- Warranty: 24 months
- Manufacturer: TyOhm
Technical data
Type | SMD |
---|---|
Resistance | 120 Ω |
Power rating | 2 W |
Tolerance ± | 1 % |
Length | 6.7 mm |
Width | 4 mm |
Height | 3.55 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 6.7 x 4 x 3.55 mm |
Type | SMW 2W 120R F T/R |
Product type | Resistance wire |
---|
SMD wire resistance
- Warranty: 24 months
- Manufacturer: TyOhm
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors