Uhlenbrock 26200 IR speed controller Prefab component
Enjoy the new freedom! Take control of your DC model comfortably with our infrared throttle without cumbersome cable connections.
- Warranty: 24 months
- Manufacturer: Uhlenbrock
Enjoy the new freedom! Take control of your DC model comfortably with our infrared throttle without cumbersome cable connections.
- Warranty: 24 months
- Manufacturer: Uhlenbrock
Technical data
Type | Prefab component |
---|---|
Max. range | 10 m |
Output current | 2 A |
Age category | 15 years and over |
Type | IRIS-DC-Set |
Product type | IR speed controller |
Documents & Downloads
Infrared throttles
Enjoy the new freedom! Take control of your DC model comfortably with our infrared throttle without cumbersome cable connections.
Highlights & Details
- Remote control for all DC railways
Facts
- Excellent, realistic driving
- Adjustable acceleration and braking delay and shunting locomotive
- very low speed is possible due to pulse width voltage × 10 speed levels by pressing a key directly selected Up to four different circuits with a remote controlled
- Easy connection between the AC output of the transformer and the rails
- 2 A output current.
Delivery
- Receivers, Remote Control
- Warranty: 24 months
- Manufacturer: Uhlenbrock
Comments
The system is designed for indoor use. Remote control for all DC and AC railways.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Model Train Analogue Controls