Technical data
Content | 30 g |
---|---|
Material suitability | Plastic , Stone , Ceramic , Wood , Metal , Glass |
Product type | Two-component adhesive |
Documents & Downloads
- Security datasheet 478713 UHU Plus Acrylit Express Two-component adhesive 48315 30 g
PDF - Security datasheet 478713 UHU Plus Acrylit Express Two-component adhesive 48315 30 g
PDF - Security datasheet 478713 UHU Plus Acrylit Express Two-component adhesive 48315 30 g
PDF - Security datasheet 478713 UHU Plus Acrylit Express Two-component adhesive 48315 30 g
PDF - Security datasheet 478713 UHU Plus Acrylit Express Two-component adhesive 48315 30 g
PDF
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 225: Highly flammable liquid and vapour. (H 225)
- H 315: Causes skin irritation. (H 315)
- H 319: Causes serious eye irritation. (H 319)
- H 317: May cause an allergic skin reaction. (H 317)
- H 335: May cause respiratory irritation. (H 335)
- H 242: eating may cause a fire. (H 242)
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand. (P 101)
- P 102: Keep away from children (P 102)
- P 103: Read the label before using the product (P 103)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
- P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
- P 220: Keep away from clothing/…/combustible materials. (P 220)
- P 302+352: SKIN CONTACT: Wash with soap and water. (P 302+352)
- P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower. (P 303+361+353)
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
- P 501: Dispose of contents/container at …. (P 501)
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 225: Highly flammable liquid and vapour. (H 225)
- H 315: Causes skin irritation. (H 315)
- H 319: Causes serious eye irritation. (H 319)
- H 317: May cause an allergic skin reaction. (H 317)
- H 335: May cause respiratory irritation. (H 335)
- H 242: eating may cause a fire. (H 242)
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand. (P 101)
- P 102: Keep away from children (P 102)
- P 103: Read the label before using the product (P 103)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
- P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
- P 220: Keep away from clothing/…/combustible materials. (P 220)
- P 302+352: SKIN CONTACT: Wash with soap and water. (P 302+352)
- P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower. (P 303+361+353)
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
- P 501: Dispose of contents/container at …. (P 501)
this an historic product which is not available, thus not updated anymore
- Warranty: 24 months
- Manufacturer: UHU
Frequently bought together
Customer reviews
Similar products
See and discover other items from category