Ultron 150in1 External memory card reader USB 2.0 Black

  • Item no.: 2304812
  • Manufacturer no.: 42139
  • EAN: 4040895421395

Ultron 42139 External memory card reader 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Ultron
  • Item no.: 2304812
  • Manufacturer no.: 42139
  • EAN: 4040895421395

Ultron 42139 External memory card reader 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Ultron
Interfaces USB 2.0
Supported memory cards SD , microSD
Colour Black
Width 48 mm
Height 72 mm
Depth 14 mm
Weight 100 g
Product type External memory card reader

Technical data

Interfaces USB 2.0
Supported memory cards SD , microSD
Colour Black
Width 48 mm
Height 72 mm
Depth 14 mm
Weight 100 g
Product type External memory card reader

Frequently bought together

Similar products

See and discover other items from category Memory Card Readers