Technical data
Interfaces | USB |
---|---|
Supported memory cards | SD , SDHC , microSD , microSDHC , microSDXC , MMC , Memory Stick |
Colour | Black |
Width | 72.3 mm |
Height | 48.5 mm |
Depth | 15.5 mm |
Weight | 68.8 g |
Product type | External memory card reader / hub |
- Warranty: 24 months
- Manufacturer: Ultron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers