Ultron UCR Server internal memory card reader USB 2.0 Black

  • Item no.: 2304924
  • Manufacturer no.: 42565
  • EAN: 4040895425652

Internal 3.5" multi-format card reader 75in1

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Ultron
  • Item no.: 2304924
  • Manufacturer no.: 42565
  • EAN: 4040895425652

Internal 3.5" multi-format card reader 75in1

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Ultron
Interfaces USB 2.0
Supported memory cards SD
Features USB 2.0 Front panel jack
Colour Black
Width 100 mm
Height 24 mm
Depth 145 mm
Weight 238 g
Product type Server internal memory card reader

Technical data

Interfaces USB 2.0
Supported memory cards SD
Features USB 2.0 Front panel jack
Colour Black
Width 100 mm
Height 24 mm
Depth 145 mm
Weight 238 g
Product type Server internal memory card reader

Frequently bought together

Similar products

See and discover other items from category Memory Card Readers