Uniki ELLY Business Web-based NAS 6 TB

  • Item no.: 1879607
  • EAN: 0784228510359

Modern cooperation takes place online. The Cloud provides productive applications. It is location-independent, maintenance-free and flexible and thereby driver of digitisation. For a majority of companies are, however, not in question, sensitive data…

  • Warranty: 24 months
  • Manufacturer: Uniki
  • Item no.: 1879607
  • EAN: 0784228510359

Modern cooperation takes place online. The Cloud provides productive applications. It is location-independent, maintenance-free and flexible and thereby driver of digitisation. For a majority of companies are, however, not in question, sensitive data…

  • Warranty: 24 months
  • Manufacturer: Uniki
  • 6 TB HDD (3 x 3 TB RAID-5) with SSD boost · NVMe 120GB SSD · Compatible web browser: Internet Explorer from version 11; chrome (desktop and mobile); Firefox (desktop and mobile); Safari (Mac OS and iOS) · TLS, AES-256 encryption systems: · End-to-end encryption:
  • Folder is based can be activated
Memory capacity 6 TB
CPU 3.6 GHz Intel Core i3 quad-core, 6MB cache
RAM
16 GB
Supported mobile OS Android™ , Apple iOS® , Mac OS® , Windows®
Access via mobile devices App , Browser
Interfaces LAN (10/100/1000 Mbps) , RJ45 , USB 3.0
No. of USB 3.0 ports 4 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 5
Cloud Yes
Noise level 0 dBa
Air vent Passive
Width 210 mm
Height 100 mm
T 250 mm
Weight 3.7 kg
Power supply (LOV) mains-powered
Product type Web-based NAS

Technical data

  • 6 TB HDD (3 x 3 TB RAID-5) with SSD boost · NVMe 120GB SSD · Compatible web browser: Internet Explorer from version 11; chrome (desktop and mobile); Firefox (desktop and mobile); Safari (Mac OS and iOS) · TLS, AES-256 encryption systems: · End-to-end encryption:
  • Folder is based can be activated
Memory capacity 6 TB
CPU 3.6 GHz Intel Core i3 quad-core, 6MB cache
RAM
16 GB
Supported mobile OS Android™ , Apple iOS® , Mac OS® , Windows®
Access via mobile devices App , Browser
Interfaces LAN (10/100/1000 Mbps) , RJ45 , USB 3.0
No. of USB 3.0 ports 4 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 5

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Servers