Uniki ELLY GO Web-based NAS 1 TB

  • Item no.: 1879605
  • EAN: 0766210492003

Modern cooperation takes place online. The Cloud provides productive applications. It is location-independent, maintenance-free and flexible and thereby driver of digitisation. For a majority of companies are, however, not in question, sensitive data…

  • Warranty: 24 months
  • Manufacturer: Uniki
  • Item no.: 1879605
  • EAN: 0766210492003

Modern cooperation takes place online. The Cloud provides productive applications. It is location-independent, maintenance-free and flexible and thereby driver of digitisation. For a majority of companies are, however, not in question, sensitive data…

  • Warranty: 24 months
  • Manufacturer: Uniki
  • SSD accelerated RAID storage with data integrity protection and encryption, System Integrity Protection, Snapshot function for 100% protection of data against extortion trojans (ransom goods)
Memory capacity 1 TB
CPU 3.1 GHz Intel Celeron Dual Core, 2MB cache
RAM
4 GB
Supported mobile OS Android™ , Mac OS® , Windows® , Apple iOS®
Access via mobile devices App , Browser
Interfaces LAN (10/100/1000 Mbps) , RJ45 , USB 3.0
No. of USB 3.0 ports 4 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 1
Cloud Yes
Noise level 0 dBa
Air vent Passive
Width 210 mm
Height 100 mm
T 250 mm
Weight 3.6 kg
Power supply (LOV) mains-powered
Product type Web-based NAS

Technical data

  • SSD accelerated RAID storage with data integrity protection and encryption, System Integrity Protection, Snapshot function for 100% protection of data against extortion trojans (ransom goods)
Memory capacity 1 TB
CPU 3.1 GHz Intel Celeron Dual Core, 2MB cache
RAM
4 GB
Supported mobile OS Android™ , Mac OS® , Windows® , Apple iOS®
Access via mobile devices App , Browser
Interfaces LAN (10/100/1000 Mbps) , RJ45 , USB 3.0
No. of USB 3.0 ports 4 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 1

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Servers