Universal enclosure 28 x 16 x 20 Acrylonitrile butadiene styrene Red 1 pc(s)
- Item no.: 421205
- Manufacturer no.: 421205
- EAN: 2050000821417
The micro container was developed for the clear and handy storage of SMD components (~ 250 pcs. in size 1206) The storage space for accommodating the components is closed with a hinged lid in such a way that the accidental opening is not possible.…
- Warranty: 24 months
- Item no.: 421205
- Manufacturer no.: 421205
- EAN: 2050000821417
The micro container was developed for the clear and handy storage of SMD components (~ 250 pcs. in size 1206) The storage space for accommodating the components is closed with a hinged lid in such a way that the accidental opening is not possible.…
- Warranty: 24 months
Technical data
Material | Acrylonitrile butadiene styrene |
---|---|
Colour | Red |
Length | 28 mm |
Width | 16 mm |
Height | 20 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 28 x 16 x 20 mm |
Type | 421205 |
Material (details) | ABS |
Product type | Universal enclosure |
Documents & Downloads
Micro Containers for SMD components
The micro container was developed for the clear and handy storage of SMD components (~ 250 pcs. in size 1206) The storage space for accommodating the components is closed with a hinged lid in such a way that the accidental opening is not possible. Even the smallest SMDs can be stored reliably. The micro containers can easily be placed on all four sides of any large units together (nut and groove system).
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures