UPS 900 VA APC by Schneider Electric Back UPS BR900

  • Item no.: 975132
  • Manufacturer no.: BR900GI
  • EAN: 731304279594

Protect not only your hardware, but also all the valuable information and programs stored on it. Thanks to its advanced functions and versatility, the Back-UPS-RS UPS with LCD offers optimum protection for sensitive systems in the home office or offi…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category UPS
Nominal power 900 VA
No. of outputs 8
with surge protection 8
of which battery-buffered 4
Output IEC socket
Features LCD
Bridging time normal load 16 min
Bridging time, max load 5 min
Type Back UPS BR900GI
Width 100 mm
Height 250 mm
T 382 mm
Weight 11.7 kg
Range of use Office
Plug type Cold devices

Technical data

Category UPS
Nominal power 900 VA
No. of outputs 8
with surge protection 8
of which battery-buffered 4
Output IEC socket
Features LCD
Bridging time normal load 16 min
Bridging time, max load 5 min
Type Back UPS BR900GI

Documents & Downloads

See and discover other items from category UPSs