Urban Armor Gear Monarch Pro MagSafe Case Apple iPhone 14, iPhone 13 Carbon
urban Armor Gear's ultra-rugged protection solution provides military-grade protection against falls and impacts. A striking rugged design with high-quality metal and leather applications for a premium look. Up to 7.6m fall protection. Extremely robu…
urban Armor Gear's ultra-rugged protection solution provides military-grade protection against falls and impacts. A striking rugged design with high-quality metal and leather applications for a premium look. Up to 7.6m fall protection. Extremely robu…
Urban Armor Gear Monarch Pro MagSafe Compatible with (mobile phone): iPhone 14, iPhone 13, Carbon
urban Armor Gear's ultra-rugged protection solution provides military-grade protection against falls and impacts. A striking rugged design with high-quality metal and leather applications for a premium look. Up to 7.6m fall protection. Extremely robust 5-piece case with impact-resistant, soft inner core. High-quality leather inlays and metallic applications give the protective cover a premium look. The hard outer edges reliably protect against damage during falls. Enlarged, easy to use keys. The raised edge protects the display from scratches and damages. Full access to all buttons, ports, camera, touch screen & wireless charging. Built-in MagSafe module (secure and correct alignment on the MagSafe charger by magnets integrated in the case). Meets twice the drop test standards of the US military (MIL STD 810G 516.6).
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phone Sleeves
- iPhone XR cover
- iPhone 8 sleeve
- iPhone 6S sleeve
- iPhone 6 sleeve
- Samsung Galaxy S20 case
- iPhone 13 Pro sleeve
- Mobile phone leather pouch
- Samsung Galaxy S20 FE case
- iPhone 13 Pro Max sleeve
- iPhone XR bag
- iPhone 7 sleeve
- IPhone cases
- Sales Mobile Phone Sleeves
- iPhone sleeve
- Samsung Galaxy S21 case
- Samsung Galaxy A51 case
- iPhone 13 sleeve