Urban Revolt 20146 20146 USB charger Mains socket Max. output current 1000 mA 1 x USB

  • Item no.: 1268792
  • Manufacturer no.: 20146
  • EAN: 8713439201468

Universal USB charger for charging your iPhone or smartphone at home or in the office.

This text is machine translated.

  • Item no.: 1268792
  • Manufacturer no.: 20146
  • EAN: 8713439201468

Universal USB charger for charging your iPhone or smartphone at home or in the office.

This text is machine translated.

Input voltage 100 - 240 V AC
Weight 40 g
Type 20146
Colour Green
Height 170 mm
Length 41 mm
Width 60 mm
Max. output current 1000 mA
No. of outputs 1 x
Outputs USB
Max. output current per channel 1000 mA
Used at Mains socket
Power
5 W
Product type USB charger

Technical data

Input voltage 100 - 240 V AC
Weight 40 g
Type 20146
Colour Green
Height 170 mm
Length 41 mm
Width 60 mm
Max. output current 1000 mA
No. of outputs 1 x
Outputs USB

Frequently bought together

Similar products

See and discover other items from category USB Chargers