USB / DisplayPort Adapter [1x USB-C plug - 1x DisplayPort socket] Black club3D CAC-1507
The Club 3D CAC -1507 is an active DisplayPort™ Signal Converter. The USB type-C™ 3.1 on DisplayPort™ 1.2 UHD adapter is the easiest solution to your product with USB type-C™ 3.1 C source, which via display port™ alternate mode has a display port ™ 1…
- Warranty: 24 months
- Manufacturer: club3D
The Club 3D CAC -1507 is an active DisplayPort™ Signal Converter. The USB type-C™ 3.1 on DisplayPort™ 1.2 UHD adapter is the easiest solution to your product with USB type-C™ 3.1 C source, which via display port™ alternate mode has a display port ™ 1…
- Warranty: 24 months
- Manufacturer: club3D
Technical data
Cable type | USB , DisplayPort |
---|---|
No. of A connectors | 1 x |
Type A | USB-C plug |
No. of B connections | 1 x |
Type B | DisplayPort socket |
Cable length | 15.00 cm |
Colour | Black |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
Type | Round |
---|---|
Cable type | DisplayPort 1.2 |
Core material | Copper |
Signal flow direction | Unidirectional (uni) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Adapter |
Documents & Downloads
Club 3D active 3.1 USB type-C™ 3.1 on DisplayPort™ 1.2 UHD Active Adapter
The Club 3D CAC -1507 is an active DisplayPort™ Signal Converter. The USB type-C™ 3.1 on DisplayPort™ 1.2 UHD adapter is the easiest solution to your product with USB type-C™ 3.1 C source, which via display port™ alternate mode has a display port ™ 1.2 enabled (Ultra) High Definition monitor, TV or projector to connect. The DisplayPort™ Adapter is compact and can be taken along everywhere. Via the USB-C port, the adapter no external energy™ and is ideal for use with the latest notebooks and ultrabook.
Supports up to 4K Ultra HD resolution at 60 Hz and AMD free sync.
The USB type-C™ 3.1 on DisplayPort™ 1.2 adapter supports (U) HD resolutions up to 4K@60Hz for a clear, sharp image. The support for 60 frames per second delivers exceptionally smooth videos. You can use the adapter to your USB type-C™ 3.1 enabled product to play games, videos or in the Internet browsing and these on a (Ultra) High resolution monitor or TV. Supports up to 8 audio channels. The adapter provides high-definition digital audio and video.
Compatible with all operating systems
The USB 3.1 USB type-C™ on DisplayPort™ 1.2 (U) HD adapter supports all 3.1 USB type-C™ article with DisplayPort™ ALT mode and operating systems including Apple OS X, Windows 7, 8.1 and 10 as well as Google Chrome OS.
This text is machine translated.
Highlights & Details
- Symmetrical USB type-C™ connector on both sides
- Compliant with VESA DisplayPort™ Alt Mode Standard
- Supports full-link training and no link training
- Supports resolutions up to 3840 x 2160 (U) HD p @ 60Hz
- Supports 3D video formats up to 1080p @ 120 Hz
- Powered via the USB port (no external power supply)
System Requirements
- Microsoft Windows
- Apple OS X
- Google Chrome OS
- Warranty: 24 months
- Manufacturer: club3D
Comments
Dual Mode display port (DP ++) is not supported.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters