USB fingerprint reader Renkforce"Windows Hello"

  • Item no.: 1583215
  • Manufacturer no.: RF-4749645
  • EAN: 4016139312132

Privacy protected with your fingerprintThis compact USB fingerprint reader retrofits your PC with fingerprint recognition. It handles 10 different prints and allows quick data encryption/decryption. Moreover, Windows Hello lets you finger…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Colour Silver-black
Height 16.5 mm
Length 20 mm
Width 8 mm
Category USB fingerprint reader
Weight 3 g

Technical data

Colour Silver-black
Height 16.5 mm
Length 20 mm
Width 8 mm
Category USB fingerprint reader
Weight 3 g
Similar products

See and discover other items from category Laptop Locks