V7 Videoseven PS22.0WA2-2E Privacy screen filter 55,9 cm (22") Image format: 16:10 PS22.0WA2-2E Compatible with: Monitor
V7 Privacy Filters are excellent for open, high-traffic environments or wherever on-screen data needs to be kept private. Screen data is visible only to persons directly in front of the monitor without blurring or distortion. The filter darkens on-sc…
- Warranty: 24 months
- Manufacturer: V7 Videoseven
V7 Privacy Filters are excellent for open, high-traffic environments or wherever on-screen data needs to be kept private. Screen data is visible only to persons directly in front of the monitor without blurring or distortion. The filter darkens on-sc…
- Warranty: 24 months
- Manufacturer: V7 Videoseven
Technical data
Compatible with | Monitor , Laptop |
---|---|
Image format | 16:10 |
Width | 474 mm |
Height | 297 mm |
Dim | (W x H) 474 mm x 297 mm |
For display sizes of | 55,9 cm (22") |
Product type | Privacy screen filter |
V7 22.0" Privacy Filter for desktop and notebook monitors 16:10
V7 Privacy Filters are excellent for open, high-traffic environments or wherever on-screen data needs to be kept private. Screen data is visible only to persons directly in front of the monitor without blurring or distortion. The filter darkens on-screen information when viewed from the side. The high-gloss finish sharpens contrast and helps to protect fragile LCD screens from scratches and damage. V7 Privacy Filters are easy to attach and remove, and can be left in place even when your notebook computer is closed. Sizes are available to fit most laptop computers and desktop displays.
-V7 Privacy Filters block out the view from either side of your screen without blurring or distortion-Filters keep confidential information private-For notebooks and monitors-V7 Privacy Filters are reversible. The matte side reduces glare (anti-glare) while the shiny side improves clarity and color. -Also includes Microfiber Cleaning Cloth and Mounting Tabs.
Highlights & Details
- Screen size 55.9 cm (22")
- Reduces the visible range
- Protection against dirt and scratches
Facts
- The V7 filter prevents lateral insights on your display without distortion or changes in the sharpness
- Confidential information remains private
- For notebooks and flat screens.
- V7 filter are reversible. The mat side reduces gloss (anti-gloss), while the glossy side improves brightness and color.
- Including micro-fiber cleaning cloth and mounting brackets.
- Warranty: 24 months
- Manufacturer: V7 Videoseven
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Privacy Screen Protectors