V7 Videoseven V7 Display Filters 13.5IN W SURFACE LAPTOP 3 Privacy screen filter 34,3 cm (13,5") Image format: 3:2 PS135
V7 privacy filters are great when you use your device in public, and in all other situations where the screen content must remain confidential. The screen content is only visible in frontal view without blurring or distortion. When looking sideways, …
- Warranty: 24 months
- Manufacturer: V7 Videoseven
V7 privacy filters are great when you use your device in public, and in all other situations where the screen content must remain confidential. The screen content is only visible in frontal view without blurring or distortion. When looking sideways, …
- Warranty: 24 months
- Manufacturer: V7 Videoseven
Technical data
Compatible with | Microsoft Surface 3 |
---|---|
Image format | 3:2 |
Width | 212 mm |
Height | 304 mm |
Dim | (W x H) 212 mm x 304 mm |
For display sizes of | 34,3 cm (13,5") |
Suitable for | Notebook / MacBook |
Product type | Privacy screen filter |
V7 13.5" Magnetic privacy filter for Microsoft Surface 3 laptop, frameless touch screen - screen format 3:2
V7 privacy filters are great when you use your device in public, and in all other situations where the screen content must remain confidential. The screen content is only visible in frontal view without blurring or distortion. When looking sideways, the filter darkens the information on the screen. The high-gloss finish enhances the contrast and helps to protect the sensitive LCD screens from scratches and wear. The magnetic V7 privacy filter can be easily attached and removed and can remain on the notebook when not in use. Compatible with Microsoft Surface 3 laptop 13.5 inches
This text is machine translated.
Highlights & Details
- Compatible with Microsoft Surface 3 laptop, frameless touch screen
- Magnetic fixing, no mounting brackets required
- Frameless screen size 3:2 – TAA compliant, 13.5 inch diagonal; 212 mm wide/304 mm high
- V7 privacy filters can be used on both sides. The matte side reduces gloss (anti-gloss) while the glossy side improves brightness and color.
- A plastic film enclosed protects your privacy filter during transport. Micro-fiber cloth for cleaning
Delivery
- Magnetic eye protection filter
- Microfiber cloth
- Protective film
- Monday information
- Warranty: 24 months
- Manufacturer: V7 Videoseven
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Privacy Screen Protectors