VarioTek Mini sw Smart bathroom scales Weight range=150 kg Black Incl. Bluetooth

  • Item no.: 1870598
  • Manufacturer no.: 007-7000120
  • EAN: 6924917717131

Intelligent body fat analysis scales with * Bluetooth ®. The Picooc Mini is the smallest of five models. It is therefore not for space-saving, but also chic. The surface of the scale is accurate polished glass, the precession sensor pads made of stai…

  • Item no.: 1870598
  • Manufacturer no.: 007-7000120
  • EAN: 6924917717131

Intelligent body fat analysis scales with * Bluetooth ®. The Picooc Mini is the smallest of five models. It is therefore not for space-saving, but also chic. The surface of the scale is accurate polished glass, the precession sensor pads made of stai…

Accuracy 100 g
Power supply (details) 3 x AAA batteries.
Colour Black
Height 20 mm
Length 260 mm
Width 260 mm
Body analyser functions Body weight
Data transfer Bluetooth
Material (tread) Safety glass
Unit of measurement kg , lb , st
Features Incl. Bluetooth
Material (details) Pads made of stainless steel brushed
Weight range 150 kg
Transfer type Bluetooth®
Weight 1200 g
Product type Smart bathroom scales

Technical data

Accuracy 100 g
Power supply (details) 3 x AAA batteries.
Colour Black
Height 20 mm
Length 260 mm
Width 260 mm
Body analyser functions Body weight
Data transfer Bluetooth
Material (tread) Safety glass
Unit of measurement kg , lb , st

Frequently bought together

Similar products

See and discover other items from category Scales