VarioTek Picooc Mini pro Smart bathroom scales Weight range=150 kg White Incl. Bluetooth

  • Item no.: 1870599
  • Manufacturer no.: 007-7000200
  • EAN: 6924917717209

Intelligent body fat analysis scales with * Bluetooth ®. The Picooc Mini Pro is the second smallest of five models. Thus it is space-saving and offers but still a comfortable stand even for large feet. The surface of the scale is accurate polished gl…

  • Item no.: 1870599
  • Manufacturer no.: 007-7000200
  • EAN: 6924917717209

Intelligent body fat analysis scales with * Bluetooth ®. The Picooc Mini Pro is the second smallest of five models. Thus it is space-saving and offers but still a comfortable stand even for large feet. The surface of the scale is accurate polished gl…

Accuracy 100 g
Power supply (details) 3 x AAA batteries.
Colour White
Height 20 mm
Length 287 mm
Width 287 mm
Body analyser functions Body weight
Data transfer Bluetooth
Material (tread) Safety glass
Unit of measurement kg , lb , st
Features Incl. Bluetooth
Material (details) Pads made of stainless steel brushed
Weight range 150 kg
Weight 1600 g
Product type Smart bathroom scales

Technical data

Accuracy 100 g
Power supply (details) 3 x AAA batteries.
Colour White
Height 20 mm
Length 287 mm
Width 287 mm
Body analyser functions Body weight
Data transfer Bluetooth
Material (tread) Safety glass
Unit of measurement kg , lb , st

Frequently bought together

Similar products

See and discover other items from category Scales