Varta 18663101111 3D, 4 W LED (monochrome) Camping lantern 300 lm battery-powered 830 g Silver-black
Extremely bright LED lantern for ultimate outdoor fun. 4 W high-performance LED with 300 lumens. 3 level switch: choose from 100 % power, 50 % in energy-saving mode and signal-flash-mode. Integrated hook at the bottom - ideal to hang up in the tent w…
- Warranty: 24 months
- Manufacturer: Varta
Extremely bright LED lantern for ultimate outdoor fun. 4 W high-performance LED with 300 lumens. 3 level switch: choose from 100 % power, 50 % in energy-saving mode and signal-flash-mode. Integrated hook at the bottom - ideal to hang up in the tent w…
- Warranty: 24 months
- Manufacturer: Varta
Technical data
Light-on time | 100 % > 72 h · 50 % >150 h |
---|---|
Illumination range | 10 m |
Batteries | 3 x Mono batteries (please order separately) |
Colour | Silver-black |
Weight | 830 g |
Dim | (W x H x D) 88 x 185 x 88 mm |
Depth | 88 mm |
Height | 185 mm |
Width | 88 mm |
Bulb type | LED (monochrome) |
Power supply (LOV) | battery-powered |
---|---|
Material (details) | Plastic |
Light duration (max.) | 150 h |
Luminous flux | 300 lm |
Power | 4 W |
LEDs | 1 |
Waterproof | No |
Weight, information | incl. batteries |
Product type | Camping lantern |
Camping lantern 3D, 4 W
Extremely bright LED lantern for ultimate outdoor fun. 4 W high-performance LED with 300 lumens. 3 level switch: choose from 100 % power, 50 % in energy-saving mode and signal-flash-mode. Integrated hook at the bottom - ideal to hang up in the tent when lampshade is detached.
Highlights & Details
- 3 lighting modes
- Integrated hook
- Detachable lampshade
- Rubber pedestal and carrying handle
Facts
- 3 lighting modes: 100 %, 50 % and signal-flashlight
- Integrated hook
- Robust housing
- Rubber pedestal and carrying handle
- Splash-proof
- LED Display.
Delivery
- Lantern
- Hook
- User manual.
- Warranty: 24 months
- Manufacturer: Varta
Comments
Please order batteries separately.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Camping, Outdoor & Scuba Lamps