Varta Powerpack family 16000 Power bank (spare battery) Li-ion 16000 mAh

  • Item no.: 1424866
  • Manufacturer no.: 57962101401
  • EAN: 4008496883868

The mobile energy solution for the whole family and for every day. Additional energy for mobile devices, which can be charged via USB. Extend the battery life from GPS, battery-torches, Mp3 players, smartphones, tablets, radio devices and many more d…

  • Warranty: 24 months
  • Manufacturer: Varta
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Cable length 500 mm
Charging slots 2
Capacity 16000 mAh
Charging current (max.) 2400 mA
Outputs USB
Technology Li-ion
Length 160 mm
Width 82 mm
Height 22 mm
Weight 446 g
Operating voltage 5 V via USB
Colour Grey-white
Product type Power bank (spare battery)

Technical data

  • Cable length 500 mm
Charging slots 2
Capacity 16000 mAh
Charging current (max.) 2400 mA
Outputs USB
Technology Li-ion
Length 160 mm
Width 82 mm
Height 22 mm
Weight 446 g
Operating voltage 5 V via USB

Similar products

See and discover other items from category Power banks