Varta Secret Life of Pets LED (monochrome) Torch battery-powered 3 lm 16 h 118 g

  • Item no.: 2126992
  • Manufacturer no.: 15640
  • EAN: 4008496988082

Cute torch for the small-to dream, learn and discover!
Children from the varta torch inSecret Life of Pets design with 5 mm SMD LED, shatter-proof lens and robust casing.

  • Warranty: 24 months
  • Manufacturer: Varta
  • Item no.: 2126992
  • Manufacturer no.: 15640
  • EAN: 4008496988082

Cute torch for the small-to dream, learn and discover!
Children from the varta torch inSecret Life of Pets design with 5 mm SMD LED, shatter-proof lens and robust casing.

  • Warranty: 24 months
  • Manufacturer: Varta
  • 2 x AA batteries (included)
Colour Light blue
Weight 118 g
(Ø) 39 mm
Length 154 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Plastic
Power supply (LOV) battery-powered
Illumination range (high) 13 m
Light duration (max.) 16 h
Luminous flux (high) 3 lm
Waterproof No
Weight, information incl. batteries
Product type Torch

Technical data

  • 2 x AA batteries (included)
Colour Light blue
Weight 118 g
(Ø) 39 mm
Length 154 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Plastic
Power supply (LOV) battery-powered
Illumination range (high) 13 m
Light duration (max.) 16 h

Frequently bought together

Similar products

See and discover other items from category Torches