Velleman 0905008 0905008 Disc cutter stand

  • Item no.: 082810
  • Manufacturer no.: 0905008
  • EAN: 5411244311503

SUPPORT FOR ANGLE GRINDER 115/125 MM

  • Item no.: 082810
  • Manufacturer no.: 0905008
  • EAN: 5411244311503

SUPPORT FOR ANGLE GRINDER 115/125 MM

Length 245 mm
Width 245 mm
Height 280 mm
Weight 2035 g
Disc diameter 115/125 mm
Product type Disc cutter stand

Technical data

Length 245 mm
Width 245 mm
Height 280 mm
Weight 2035 g
Disc diameter 115/125 mm
Product type Disc cutter stand

Frequently bought together

Similar products

See and discover other items from category Angle Grinders