Velleman K7102 Metal detector Assembly kit 9 V DC

  • Item no.: 191061
  • Manufacturer no.: K7102
  • EAN: 5410329071028

Hitting an electrical cable or gas, water or central heating pipes while drilling can have catastrophic effects. This handy metal detector kit can be used before drilling to test whether metal objects are present in the wall, ceiling or floor. An LED…

  • Item no.: 191061
  • Manufacturer no.: K7102
  • EAN: 5410329071028

Hitting an electrical cable or gas, water or central heating pipes while drilling can have catastrophic effects. This handy metal detector kit can be used before drilling to test whether metal objects are present in the wall, ceiling or floor. An LED…

Operating voltage 9 V DC
Reading range 0 - 80 mm
Version Assembly kit
Length 56 mm
Width 64 mm
Operating voltage 9 V DC
Product type Metal detector

Technical data

Operating voltage 9 V DC
Reading range 0 - 80 mm
Version Assembly kit
Length 56 mm
Width 64 mm
Operating voltage 9 V DC
Product type Metal detector

Frequently bought together

Similar products

See and discover other items from category Test & Measurement Assembly Kits