Velleman K8101 USB display Version: Assembly kit 5 V

  • Item no.: 555899
  • Manufacturer no.: K8101
  • EAN: 5410329476243

Connect another screen with the PC and the desired information appears on him! Even when the main screen is switched off.Commands available:· Send pictures on the display· Pixel draw or delete· A square draw or delete· Draw a line or delete· The buzz…

  • Item no.: 555899
  • Manufacturer no.: K8101
  • EAN: 5410329476243

Connect another screen with the PC and the desired information appears on him! Even when the main screen is switched off.Commands available:· Send pictures on the display· Pixel draw or delete· A square draw or delete· Draw a line or delete· The buzz…

  • LED backlight: White
  • LCD Resolution: 128 x 64 pixels
Operating voltage 5 V
Current consumption Max35 mA
Height 60.5 mm
Width 77.5 mm
Version Assembly kit
Depth 38 mm
Product type USB display

Technical data

  • LED backlight: White
  • LCD Resolution: 128 x 64 pixels
Operating voltage 5 V
Current consumption Max35 mA
Height 60.5 mm
Width 77.5 mm
Version Assembly kit
Depth 38 mm
Product type USB display

Frequently bought together

Similar products

See and discover other items from category LED Kits