
Highlights & Details
Programmable laboratory power supply
- No. of outputs 1 x
- 0 - 30 / 0 - 5 A
- 150 W
Technical specifications
- Ripple: 3 mA
- Type
LABPS3005DN
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
150 W
- Technology
SMPSU
- Dim
(L x W x H) 115 mm x 29.10 cm x 190 mm
Manufacturer's standards (no certificate)
- Input voltage
230 V AC
- Weight
5.3 kg
- Output voltage (max.)
30 V DC
- Output voltage (min.)
0 V DC
- Max. output current
5 A
- Output current (min.)
0 A
- Width
29.10 cm
- Height
190 mm
- Length
115 mm
- Residual ripple
1 mV
- Output current 1
0–5 A
- Depth
240 mm
- Material
Metal
- Input voltage
90 to 264 V AC
- Output voltage 1
0 - 30 V DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 094001 Velleman LABPS3005DN Bench PSU (adjustable voltage) 0 - 30 0 - 5 A 150 W No. of outputs 1 x
Information
Information 094001 Velleman LABPS3005DN Bench PSU (adjustable voltage) 0 - 30 0 - 5 A 150 W No. of outputs 1 x
Description
This text is machine translated.
Features
- LED display with dual display of voltage and current
- Fine adjustment of voltage and current
- Protection mode: Voltage or current limitation
- 4 mm banana plug outputs
- Front side made of organic glass, other sides made of steel
- Memory: Five programmable presets
- Connection options: Remote control from PC via USB or RS232
- Protected by fuse.
- Color: White-gray
- This text is machine translated.
Scope of delivery
- Software for Windows XP, Windows Vista and Windows 7 included.











