Velleman MK175 LED assembly kit Version: Assembly kit 4.5 V DC

  • Item no.: 409645
  • Manufacturer no.: MK175
  • EAN: 5410329387693

An expression for each feeling location! You have the choice between fixed and moving to print. Use the smiley as funny mood display or as eye-catcher. Selection switch on/off/expression on the back of the device with an automatic cut-off.This text i…

  • Item no.: 409645
  • Manufacturer no.: MK175
  • EAN: 5410329387693

An expression for each feeling location! You have the choice between fixed and moving to print. Use the smiley as funny mood display or as eye-catcher. Selection switch on/off/expression on the back of the device with an automatic cut-off.This text i…

  • Automatic switch-off: ± 1 h
Operating voltage 4.5 V DC
Current consumption 15 mA
Height 75 mm
Length 32 mm
Width 75 mm
Version Assembly kit
Product type LED assembly kit

Technical data

  • Automatic switch-off: ± 1 h
Operating voltage 4.5 V DC
Current consumption 15 mA
Height 75 mm
Length 32 mm
Width 75 mm
Version Assembly kit
Product type LED assembly kit

Frequently bought together

Similar products

See and discover other items from category LED Kits